StarTech.com 4 Port USB 3.2 Gen 1 USB Hub, USB Power Supply Powered, 3.8 in 0.5 in 1.3in
- RS Stock No.:
- 847-651
- Mfr. Part No.:
- H5A4A-USB-HUB-2
- Brand:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
$45.21
(exc. GST)
$49.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 12 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.21 |
*price indicative
- RS Stock No.:
- 847-651
- Mfr. Part No.:
- H5A4A-USB-HUB-2
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Number of USB Ports | 4 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.2 Gen 1 | |
| Power Source | USB Power Supply | |
| Network Connection Type | USB | |
| Standards/Approvals | CE, FC, RoHS Compliant | |
| Width | 1.3in | |
| Height | 0.5in | |
| Depth | 3.8in | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Number of USB Ports 4 | ||
Product Type USB Hub | ||
USB Specification USB 3.2 Gen 1 | ||
Power Source USB Power Supply | ||
Network Connection Type USB | ||
Standards/Approvals CE, FC, RoHS Compliant | ||
Width 1.3in | ||
Height 0.5in | ||
Depth 3.8in | ||
- COO (Country of Origin):
- VN
StarTech USB Hub, 4 USB Ports, USB 3.2 Gen 1 Specification - H5A4A-USB-HUB-2
This USB hub provides additional USB connectivity for devices via a single USB connection. Designed for portable use, it expands one USB port into multiple available ports while drawing power directly from the host connection. It complies with recognised safety and environmental approvals and supports contemporary high-speed USB data transfer standards.
Features and Benefits:
• Four downstream ports allow multiple peripherals to operate simultaneously
• USB 3.2 Gen 1 data throughput enables high-speed file transfers
• USB-powered operation eliminates need for external adaptor
• CE, FCC certification confirms adherence to recognised regulatory requirements
• RoHS compliance minimises hazardous substance content during manufacture
• USB 3.2 Gen 1 data throughput enables high-speed file transfers
• USB-powered operation eliminates need for external adaptor
• CE, FCC certification confirms adherence to recognised regulatory requirements
• RoHS compliance minimises hazardous substance content during manufacture
Applications
• Suitable for connecting external drives to laptops
• Ideal for expanding ports on Compact desktop systems
• Used with peripherals such as keyboards and mice
• Can be used for temporary workstation setups and hot-desking
• Used for transferring large datasets between devices
• Ideal for expanding ports on Compact desktop systems
• Used with peripherals such as keyboards and mice
• Can be used for temporary workstation setups and hot-desking
• Used for transferring large datasets between devices
How is the device powered during use?
It is powered via the host USB connection and does not require a separate mains adaptor.
Which connection type does it present to a host computer?
It connects over USB and presents four downstream USB ports for peripheral attachment.
What approvals indicate its conformity to standards?
It holds CE and FCC approvals and meets RoHS environmental requirements.
Will it fit into confined workspace layouts?
Its Compact footprint measures 1.3 in x 3.8 in and suits limited-desk areas.

