D-Link 3 Port USB 3.1 Industrial USB Hub, USB Powered, 15 mm 90 mm 55mm
- RS Stock No.:
- 842-447
- Mfr. Part No.:
- DUP-501
- Brand:
- D-Link
N
Subtotal (1 unit)*
$169.29
(exc. GST)
$186.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.29 |
*price indicative
- RS Stock No.:
- 842-447
- Mfr. Part No.:
- DUP-501
- Brand:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Industrial USB Hub | |
| Number of USB Ports | 3 | |
| USB Specification | USB 3.1 | |
| Power Source | USB | |
| Network Connection Type | USB 3.0 | |
| Height | 90mm | |
| Width | 55mm | |
| Standards/Approvals | HDMI | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Industrial USB Hub | ||
Number of USB Ports 3 | ||
USB Specification USB 3.1 | ||
Power Source USB | ||
Network Connection Type USB 3.0 | ||
Height 90mm | ||
Width 55mm | ||
Standards/Approvals HDMI | ||
Depth 15mm | ||
- COO (Country of Origin):
- CN
The D-Link multifunctional hub designed for seamless connectivity and device integration, facilitating both wired and wireless connections for ultimate versatility in any workspace setting.
All-in-one USB-C hub provides extensive on-the-go connectivity options
USB 3.0 enables high-speed data transfers of up to 5 Gbps
Supports HDMI output for impressive resolutions, including 3840x2160
