StarTech.com 4 Port USB 3.2 Gen 1 USB Hub, USB Power Supply Powered, 3.8 in 0.5 in 1.3in
- RS Stock No.:
- 828-073
- Mfr. Part No.:
- H5A4A-USB-HUB-2
- Brand:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
$39.16
(exc. GST)
$43.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.16 |
*price indicative
- RS Stock No.:
- 828-073
- Mfr. Part No.:
- H5A4A-USB-HUB-2
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Number of USB Ports | 4 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.2 Gen 1 | |
| Power Source | USB Power Supply | |
| Network Connection Type | USB | |
| Height | 0.5in | |
| Depth | 3.8in | |
| Standards/Approvals | CE, FC, RoHS Compliant | |
| Width | 1.3in | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Number of USB Ports 4 | ||
Product Type USB Hub | ||
USB Specification USB 3.2 Gen 1 | ||
Power Source USB Power Supply | ||
Network Connection Type USB | ||
Height 0.5in | ||
Depth 3.8in | ||
Standards/Approvals CE, FC, RoHS Compliant | ||
Width 1.3in | ||
- COO (Country of Origin):
- VN
- RS Stock No. 0630228
- Mfr. Part No. H5A4A-USB-HUB
Each
$38.17
- RS Stock No. 2566914
- Mfr. Part No. 5G7AIBS-USB-HUB-EU
Each
$230.25
- RS Stock No. 2566912
- Mfr. Part No. 5G4AIBS-USB-HUB-EU
Each
$139.15













