ICY BOX 20 Port USB 3.2 USB Hub, Power Adapter Powered, 248 mm 30 mm 65mm
- RS Stock No.:
- 818-998
- Mfr. Part No.:
- IB-HUB1720-U3_UK
- Brand:
- ICY BOX
N
Subtotal (1 unit)*
$327.38
(exc. GST)
$360.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $327.38 |
*price indicative
- RS Stock No.:
- 818-998
- Mfr. Part No.:
- IB-HUB1720-U3_UK
- Brand:
- ICY BOX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ICY BOX | |
| Product Type | USB Hub | |
| Number of USB Ports | 20 | |
| USB Specification | USB 3.2 | |
| Power Source | Power Adapter | |
| Network Connection Type | USB | |
| Height | 30mm | |
| Width | 65mm | |
| Depth | 248mm | |
| Select all | ||
|---|---|---|
Brand ICY BOX | ||
Product Type USB Hub | ||
Number of USB Ports 20 | ||
USB Specification USB 3.2 | ||
Power Source Power Adapter | ||
Network Connection Type USB | ||
Height 30mm | ||
Width 65mm | ||
Depth 248mm | ||
- COO (Country of Origin):
- CN
The ICY BOX 20 in 1 USB hub is designed to enhance your connectivity and charging experience, catering to multiple devices simultaneously in various environments.
Eighteen USB 3.2 Gen 1 Type-A ports facilitate high-speed data transfer
Two dedicated USB Type-A charging ports offer fast charging capabilities up to 15 Watts
An ON/OFF button allows for power management of connected devices
Aluminium enclosure provides durability and efficient heat dissipation
