ICY BOX 17 Port USB 3.2 USB Hub, Power Adapter Powered, 26 mm 16 mm 46mm

N

Subtotal (1 unit)*

$297.18

(exc. GST)

$326.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$297.18

*price indicative

RS Stock No.:
818-995
Mfr. Part No.:
B-HUB1717-U3_UK
Brand:
ICY BOX
Find similar products by selecting one or more attributes.
Select all

Brand

ICY BOX

Product Type

USB Hub

Number of USB Ports

17

USB Specification

USB 3.2

Power Source

Power Adapter

Network Connection Type

USB

Depth

26mm

Width

46mm

Height

16mm

COO (Country of Origin):
CN
The ICY BOX USB hub provides maximum connectivity with 17 ports, enabling simultaneous connections for all your devices, Ideal for both home and industrial use.

17 USB ports support simultaneous device connections

Each port delivers data transfer rates up to 5 Gbit/s

Durable aluminium housing enhances impact resistance

Includes two mounting brackets for secure installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy