ICY BOX 17 Port USB 3.2 USB Hub, Power Adapter Powered, 26 mm 16 mm 46mm

N

Subtotal (1 unit)*

$297.18

(exc. GST)

$326.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$297.18

*price indicative

RS Stock No.:
818-994
Mfr. Part No.:
B-HUB1717-U3
Brand:
ICY BOX
Find similar products by selecting one or more attributes.
Select all

Brand

ICY BOX

Number of USB Ports

17

Product Type

USB Hub

USB Specification

USB 3.2

Power Source

Power Adapter

Network Connection Type

USB

Width

46mm

Depth

26mm

Height

16mm

COO (Country of Origin):
CN
The ICY BOX USB hub provides extensive connectivity options with 17 ports, designed for simultaneous connections of multiple devices. This robust hub is Ideal for environments requiring high-speed data transfer and efficient power distribution.

Offers 17 USB ports, allowing simultaneous connection of multiple devices

Supports data transfer rates of up to 5 Gbit/s for each port

Durable aluminium housing ensures impact resistance and longevity

Includes a powerful 96W adapter to support all connected devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy