ICY BOX 4 Port USB 3.2 USB Hub, Power Adapter Powered, 67 mm 16 mm 19mm
- RS Stock No.:
- 818-993
- Mfr. Part No.:
- IB-HUB1454-C31_UK
- Brand:
- ICY BOX
N
Subtotal (1 unit)*
$105.68
(exc. GST)
$116.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.68 |
*price indicative
- RS Stock No.:
- 818-993
- Mfr. Part No.:
- IB-HUB1454-C31_UK
- Brand:
- ICY BOX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ICY BOX | |
| Number of USB Ports | 4 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.2 | |
| Power Source | Power Adapter | |
| Network Connection Type | USB | |
| Width | 19mm | |
| Depth | 67mm | |
| Height | 16mm | |
| Select all | ||
|---|---|---|
Brand ICY BOX | ||
Number of USB Ports 4 | ||
Product Type USB Hub | ||
USB Specification USB 3.2 | ||
Power Source Power Adapter | ||
Network Connection Type USB | ||
Width 19mm | ||
Depth 67mm | ||
Height 16mm | ||
- COO (Country of Origin):
- CN
The ICY BOX 4 port USB 3.2 Gen 2 Type-C hub provides enhanced connectivity by expanding a single USB Type-C port into four, enabling seamless data transfer and device charging.
3 USB 3.2 Gen 2 Type-C ports with transfer speeds of up to 10 Gbit/s
One USB Type-C data and charging port delivering up to 20 Watts
Integrated display indicates current port usage and power transfer
Includes a 60 cm USB-C cable for host connection
