ICY BOX 4 Port USB 3.2 USB Hub, Power Adapter Powered, 67 mm 16 mm 19mm
- RS Stock No.:
- 818-992
- Mfr. Part No.:
- IB-HUB1454-C31
- Brand:
- ICY BOX
N
Subtotal (1 unit)*
$105.68
(exc. GST)
$116.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 13 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $105.68 |
*price indicative
- RS Stock No.:
- 818-992
- Mfr. Part No.:
- IB-HUB1454-C31
- Brand:
- ICY BOX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ICY BOX | |
| Product Type | USB Hub | |
| Number of USB Ports | 4 | |
| USB Specification | USB 3.2 | |
| Power Source | Power Adapter | |
| Network Connection Type | USB | |
| Height | 16mm | |
| Depth | 67mm | |
| Width | 19mm | |
| Select all | ||
|---|---|---|
Brand ICY BOX | ||
Product Type USB Hub | ||
Number of USB Ports 4 | ||
USB Specification USB 3.2 | ||
Power Source Power Adapter | ||
Network Connection Type USB | ||
Height 16mm | ||
Depth 67mm | ||
Width 19mm | ||
- COO (Country of Origin):
- CN
The ICY BOX USB hub enriches your workspace by converting a single USB Type-C port into four high-speed USB 3.2 Gen 2 ports, allowing seamless connectivity and efficient charging for multiple devices.
Offers three USB 3.2 Gen 2 Type-C ports with transfer speeds up to 10 Gbit/s
Includes a dedicated Type-C data and charging port, delivering up to 20 Watts
Equipped with a built-in display for real-time port usage and current monitoring
Comes with a 60 cm integrated USB-C cable for easy host connection
