Advantech 4 Port USB 2.0 Industrial USB Hub, USB Powered, 34 mm 17 mm 60mm
- RS Stock No.:
- 718-831
- Mfr. Part No.:
- BB-USBHUB4OEM
- Brand:
- Advantech
N
Subtotal (1 unit)*
$321.75
(exc. GST)
$353.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $321.75 |
*price indicative
- RS Stock No.:
- 718-831
- Mfr. Part No.:
- BB-USBHUB4OEM
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Industrial USB Hub | |
| Number of USB Ports | 4 | |
| USB Specification | USB 2.0 | |
| Power Source | USB | |
| Network Connection Type | USB 2.0 | |
| Standards/Approvals | FCC | |
| Width | 60mm | |
| Depth | 34mm | |
| Height | 17mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Industrial USB Hub | ||
Number of USB Ports 4 | ||
USB Specification USB 2.0 | ||
Power Source USB | ||
Network Connection Type USB 2.0 | ||
Standards/Approvals FCC | ||
Width 60mm | ||
Depth 34mm | ||
Height 17mm | ||
- COO (Country of Origin):
- US
The Advantech Industrial USB hub is designed to expand a single USB port into four ports, enabling efficient connectivity and data transfer in industrial applications.,
Supports USB 2.0 standards, providing versatile connectivity options
Offers high retention USB ports for secure cable connections
Operates in a wide temperature range from -40 to +80 °C for harsh environments
Ideal for OEM applications with an open board design.
- RS Stock No. 1863269
- Mfr. Part No. HB20A4AME
Each
$372.03
- RS Stock No. 2553550
- Mfr. Part No. UPort 404-T w/o Adapter
Each
$868.21
- RS Stock No. 2406339
Each
$53.61
- RS Stock No. 2553551
- Mfr. Part No. UPort 407-T w/o Adapter
Each
$1,113.13












