FTDI Chip FT311D-32Q1C-R, USB Controller, USB 1.1, USB 2.0, 3.3 V, 32-Pin QFN
- RS Stock No.:
- 923-1629
- Mfr. Part No.:
- FT311D-32Q1C-R
- Brand:
- FTDI Chip
Price (ex. GST) Each (On a Reel of 3000)
$6.681
(exc. GST)
$7.349
(inc. GST)
2950 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 12000 | $6.681 | $20,043.00 |
15000 + | $6.461 | $19,383.00 |
*price indicative
- RS Stock No.:
- 923-1629
- Mfr. Part No.:
- FT311D-32Q1C-R
- Brand:
- FTDI Chip
Related links
- FTDI Chip FT311D-32Q1C-R USB 1.1 3.3 V, 32-Pin QFN
- FTDI Chip FT120T-R USB 1.1 3.3 to 5 V, 28-Pin TSSOP
- FTDI Chip VNC2-32Q1C-TRAY USB 2.0 32-Pin QFN-EP
- Infineon CY7C68013A-100AXC 480Mbps USB 2.0 100-Pin TQFP
- Infineon CY7C68013A-56PVXC 480Mbps USB 2.0 56-Pin SSOP
- Infineon CY7C68013A-128AXC 480Mbps USB 2.0 128-Pin TQFP
- FTDI Chip FT232RQ-TRAY USB 2.0 32-Pin QFN-EP
- FTDI Chip FT312D-32Q1C-T 3.3 V, 32-Pin QFN