Wurth Elektronik Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 3.0
- RS Stock No.:
- 748-0894
- Mfr. Part No.:
- 692121230100
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.31
(exc. GST)
$4.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 72 unit(s) shipping from 09 November 2026
- Final 109 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 - 14 | $4.31 |
| 15 - 49 | $4.21 |
| 50 - 99 | $4.11 |
| 100 - 249 | $4.03 |
| 250 + | $3.95 |
*price indicative
- RS Stock No.:
- 748-0894
- Mfr. Part No.:
- 692121230100
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | USB Connector | |
| Mount Type | Through Hole | |
| USB Type | USB Type A | |
| USB Specification | USB 3.0 | |
| Current | 250mA | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | WR-COM | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type USB Connector | ||
Mount Type Through Hole | ||
USB Type USB Type A | ||
USB Specification USB 3.0 | ||
Current 250mA | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series WR-COM | ||
USB 3.0 PCB Sockets and Plugs
This range of Wurth USB 3.0 PCB connectors includes various Standard-A, Standard-B and Mini-B configurations. These USB 3.0 Sockets and Plug are all horizontal and includes a stacked double socket combination.
Wurth USB 3.0 PCB Connectors and Cable Assemblies
The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x Faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.
Approvals
Right Angle
Related links
- Wurth Elektronik Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 3.0
- Wurth Elektronik Right Angle, PCB Female- 1 Port Type USB Type B USB Connector USB 3.0
- Wurth Elektronik Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 3.0
- Wurth Elektronik Right Angle, Through Hole Male- 1 Port Type USB Type A USB Connector USB 3.0
- Wurth Elektronik Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 3.0
- Wurth Elektronik Straight, Through Hole Female- 1 Port Type USB Type A USB Connector USB 3.0
- Wurth Elektronik Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- Wurth Elektronik Straight, Through Hole Female- 1 Port Type USB Type B USB Connector USB 3.0
