Weidmüller Straight, Box Mount Female Type USB IP67 USB Connector

Subtotal (1 unit)*

$70.18

(exc. GST)

$77.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.18

*price indicative

RS Stock No.:
287-5342
Distrelec Article No.:
300-90-787
Mfr. Part No.:
8892670000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

USB Connector

USB Type

USB

Mount Type

Box Mount

Orientation

Straight

Connector Gender

Female

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS conform

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Weidmuller USB connector is a crucial component that made from plastic connectors, ensuring compatibility with various devices and systems.

Operating temperature -20 to 85 °C

RoHS compliant

Related links