RS PRO Straight, Panel Female/Female- 1 Port Type USB Type B to A IP40 Feedthrough USB Connector USB 3.0

Get a bulk buy discount

Add 10 more to save $6.60

View bulk pricing options

Subtotal (1 unit)*

$32.55

(exc. GST)

$35.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9$32.55-
10 - 49$31.89$6.60
50 +$26.24$315.50

*price indicative

RS Stock No.:
203-5572
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Feedthrough USB Connector

USB Type

USB Type B to A

Mount Type

Panel

USB Specification

USB 3.0

Current

1.8A

Orientation

Straight

IP Rating

IP40

Connector Gender

Female/Female

Number of Ports

1

Voltage

30V ac

Termination Type

Screw

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Contact Material

Gold

Standards/Approvals

No

Hazardous Area Certification

No

Series

RS PRO

RS PRO USB 3.0 B to A Metal M3 Feedthrough Connector, Black


Introducing the RS PRO range of feedthrough data connectors, a selection of robust and high-quality connectors ideal for use with 1U XLR-sized rack mounting panels. With a wide selection of connector types to choose from and common cabling for front and back connections, custom I/O configurations can be achieved with simplicity. RS PRO metal feedthrough data connectors are quick and easy to assemble and feature a low rear profile, allowing them to be mounted to a panel in a range of applications whilst taking up minimal space.

Features and Benefits


  • High quality and robust design

  • Connectors are available with diecast, black or nickel frames

  • Fits standard XLR Ø24mm cutout panels

  • Gold plating offering excellent performance

  • No soldering or punch termination for quick and easy installation

  • Standard cable can be used for each connector style

  • Connectors can be front or rear mounted

  • Low rear profile ideal for applications with minimal space

  • Applications


    USB B to A feedthrough connectors are ideal for industrial and entertainment applications that require a USB connection via a 1U rack panel. The connectors can be mounted to a Ø24mm cutout panel, offering easy connection for a range of audio and video interface devices. USB B to A connectors are commonly used to connect devices such as:

  • Laptops

  • Computers

  • Hard drives

  • Optical drive

  • Printers

  • FAQs


    What size XLR panel rack is this compatible with?


    This connector is suitable for use with XLR panel racks with Ø24mm cutouts.

    What size screw is required?


    This connector requires M3 screws.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy