Molex Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- RS Stock No.:
- 189-1440
- Mfr. Part No.:
- 67503-1020
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,897.50
(exc. GST)
$2,087.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.759 | $1,897.50 |
| 5000 - 7500 | $0.74 | $1,850.00 |
| 10000 + | $0.728 | $1,820.00 |
*price indicative
- RS Stock No.:
- 189-1440
- Mfr. Part No.:
- 67503-1020
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Connector | |
| USB Type | Mini USB Type B | |
| Mount Type | Surface | |
| USB Specification | USB 2.0 | |
| Current | 1A | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Series | On-The-Go | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Connector | ||
USB Type Mini USB Type B | ||
Mount Type Surface | ||
USB Specification USB 2.0 | ||
Current 1A | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Solder | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Series On-The-Go | ||
Molex On-the-Go USB Connector, 2.0, Socket Type B - 67503 Series - 67503-1020
Need a way to simplify connections between devices? Establish fast data transfers for your fixed and mobile computers with this high-speed USB 2.0 (universal serial bus) connector from Molex. It relays data at high speeds of 480Mbps (megabytes per second). The space-saving surface-mount technology and right-angled body orientation let you install it easily on your printed circuit boards and in your electronic applications. Use this item with your domestic and commercial computer hardware.
Features & Benefits
• Lightweight and compact USB won't add weight to delicate electronic components
• Operational in temperatures up to +50°C so you can confidently use the unit in harsher ambient conditions
• Gold-plated copper alloy shell ensures excellent conductivity and transfer of data signals
• A five-pin pitch reduces required mounting space, making this USB versatile
Applications
• Connection of peripherals like a mouse or keyboard
• Automotive panel connections in vehicles
What does RFI/EMI resistance mean?
EMI is electromagnetic interference and RFI is radio frequency interference. Both can disrupt signal clarity and transmissions. This Molex USB withstands these interferences to provide fast and reliable data connections between devices.
USB On-The-Go (OTG)
These Molex range of USB OTG (On-the-Go) connectors are compatible with the On-The-Go supplement (Rev. 1.0) to the USB 2.0 specification. The needs of various portable and mobile equipment are met by these Molex OTG USB connectors by operating at speeds up to 480 Mbps coupled with a compact light-weight design.
Ranging from male to female, the mini USB connector also comes in USB types A, AB B and Mini B. They feature a 5-pin pitch, this reduces the mounting space required making them very versatile.
Features and Benefits
• They are about one-eighth the size of a standard USB-B connector Excellent RFI/EMI performance.
• 5-pin design (one ID pin).
• Through-hole and SMT versions available.
• Cable assemblies available.
• Voltage Rating of 30V.
• Current Rating of 1A.
• Expected Life Cycles are 5000.
Molex USB Connectors
Related links
- Molex Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Hirose Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Mini USB Type AB USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type Mini USB 2.0 Type B USB Connector USB 2.0
- Samtec Right Angle, Through Hole Female- 1 Port Type Mini USB Type B IP68 USB Connector USB 2.0
- Samtec Right Angle, Panel Female- 1 Port Type Mini USB Type B IP68 USB Connector USB 2.0
