RS PRO Straight, Panel Female/Female- 2 Port Type USB Type A to A USB Connector USB 3.0
- RS Stock No.:
- 175-0149
- Distrelec Article No.:
- 304-51-114
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.37
(exc. GST)
$38.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $35.37 |
| 10 - 24 | $34.62 |
| 25 - 49 | $33.57 |
| 50 - 249 | $32.79 |
| 250 + | $26.99 |
*price indicative
- RS Stock No.:
- 175-0149
- Distrelec Article No.:
- 304-51-114
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Connector | |
| USB Type | USB Type A to A | |
| Mount Type | Panel | |
| USB Specification | USB 3.0 | |
| Orientation | Straight | |
| Connector Gender | Female/Female | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Connector | ||
USB Type USB Type A to A | ||
Mount Type Panel | ||
USB Specification USB 3.0 | ||
Orientation Straight | ||
Connector Gender Female/Female | ||
Number of Ports 2 | ||
Minimum Operating Temperature -20°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
- COO (Country of Origin):
- GB
RS PRO, Straight, Panel Mounting, Socket to Socket Type A to A 3.0 USB Connector
This RS PRO unit is a straight feedthrough or socket to socket USB A 3.0 connector you can use to connect audio and video devices in a variety of entertainment and industrial applications. The connector's frames are made from diecast metal with a black plating to ensure they are strong and durable. The frames have M3-sized holes so you can easily and quickly mount the unit to the rear or front of your panel with no need for soldering or punch termination.
This connector conforms to Restriction of Hazardous Substances (RoHS) standards ensuring it includes only minimal amounts of any harmful materials. It's also tested against electrostatic discharge (ESD) requirements and complies with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards, so you can be sure the risk of ESD is reduced.
Features and Benefits
• Straight body orientation
• Female-to-female gender
• Panel mounting type
• Two ports
• Screw termination method
• USB A to USB A
• USB 3.0
Related links
- RS PRO Straight, Panel Female/Female- 2 Port Type USB Type A to A USB Connector USB 3.0
- RS PRO Straight, Panel Female/Female- 2 Port Type USB Type B to A USB Connector USB 3.0
- RS PRO Straight, Panel Female/Female- 2 Port Type USB Type A to A USB Connector USB 2.0
- RS PRO Straight, Panel Female/Female- 2 Port Type USB Type A to B USB Connector USB 2.0
- RS PRO Straight, Panel Female- 2 Port Type USB Type A to A USB Connector USB 3.0
- RS PRO Straight, Panel Female- 2 Port Type USB USB Connector USB 3.0
- RS PRO Straight, Panel Female/Female- 2 Port Type USB Type B to A USB Connector USB 2.0
- RS PRO Straight, Panel Female- 2 Port Type USB Type A USB Connector USB 3.0
