RS PRO Straight, Panel Female/Female- 2 Port Type USB Type A to A USB Connector USB 2.0

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$20.92

(exc. GST)

$23.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 23 November 2026
  • Plus 70 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$20.92-
10 - 24$19.884%
25 - 49$18.889%
50 - 249$17.9014%
250 +$17.0218%

*price indicative

RS Stock No.:
175-0146
Distrelec Article No.:
304-51-111
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

USB Connector

USB Type

USB Type A to A

Mount Type

Panel

USB Specification

USB 2.0

Current

1.5A

Connector Gender

Female/Female

Orientation

Straight

Number of Ports

2

Voltage

30V

Minimum Operating Temperature

-20°C

Termination Type

Screw

Contact Material

Gold Plated

Maximum Operating Temperature

50°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

RS PRO

COO (Country of Origin):
GB

RS PRO USB 2.0 Feedthrough Connector – Female to Female - Nickel Plated Metal Frame


Introducing the RS PRO Metal USB Feed-Through Connector, a reliable solution for connecting and adapting different USB types through a robust panel mount. Designed to fit seamlessly within a standard XLR format chassis, this connector ensures a secure and sturdy connection.

Ideal for wall plugs and rack mounting, this XLR format USB adapter is indispensable for creating custom configurations with standard cabling. It's a go-to choice for digital recording studios and network racking, providing flexibility and reliability in various setups.

Features and Benefits


  • USB2.0 A-A Nickel plated metal frame, M3 holes

  • Fits standard XLR Ø24 mm cut-out

  • No soldering or punch termination

  • Use standard cable for each connector style

  • Front or rear mounted

  • Low rear profile

  • Materials


  • Insert: ABS UL94 HB

  • Frame: Nickel plated zinc diecast

  • Inner Over-mouldings: PE + PVC

  • Shell: Nickel plated steel

  • Contacts: Gold Plated

  • Specifications


  • Voltage rating: 30V ac

  • Current rating: 1.5 A max

  • Contact resistance: 50mΩ max

  • Insulation resistance: 20MΩ min

  • Dielectric withstanding voltage: 500V AC

  • Operating Temperature: -20 °C to 50 °C

  • Applications


  • Feedthrough Connectors Projects

  • Recording studios

  • Network racking

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy