Samtec Right Angle, Through Hole Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- RS Stock No.:
- 161-2453
- Mfr. Part No.:
- USBR-A-S-F-O-VU
- Brand:
- Samtec
Subtotal (1 pack of 10 units)*
$30.40
(exc. GST)
$33.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.04 | $30.40 |
*price indicative
- RS Stock No.:
- 161-2453
- Mfr. Part No.:
- USBR-A-S-F-O-VU
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | USB Connector | |
| Mount Type | Through Hole | |
| USB Type | USB Type A | |
| USB Specification | USB 2.0 | |
| Orientation | Right Angle | |
| IP Rating | IP68 | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -50°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | USBR-A | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type USB Connector | ||
Mount Type Through Hole | ||
USB Type USB Type A | ||
USB Specification USB 2.0 | ||
Orientation Right Angle | ||
IP Rating IP68 | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -50°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series USBR-A | ||
- COO (Country of Origin):
- CN
High-Retention USB 2.0 Interface, Type A
High-retention A type interface
Minimum 15 N withdrawal force
Right-angle through-hole or offset surface mount terminations available
Single or double shell type
Upright through-hole termination for space saving applications
High-Retention USB 2.0 Interface, Type A
High-retention A type interface
Minimum 15 N withdrawal force
Right-angle through-hole or offset surface mount terminations available
Single or double shell type
Upright through-hole termination for space saving applications
- RS Stock No. 1612450
- Mfr. Part No. USBR-A-D-F-O-TH
Each (In a Pack of 10)
$2.995
- RS Stock No. 1612484
- Mfr. Part No. USB-A-D-S-B-TH
Each (In a Pack of 10)
$2.917
- RS Stock No. 1612492
- Mfr. Part No. USB-A-S-F-B-TH
Each (In a Pack of 10)
$1.197
- RS Stock No. 1612456
- Mfr. Part No. USBR-B-S-F-O-VT
Each (In a Pack of 10)
$3.772
Related links
- Samtec Right Angle, Through Hole Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Samtec Right Angle Socket- Single Port Type A 2.0 USB Connector
- Samtec Straight, Through Hole Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Samtec Straight, Through Hole Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Samtec Right Angle, Through Hole Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Samtec Right Angle, Surface Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Samtec Right Angle, Surface Female- 4 Port Type USB Type B IP68 USB Connector USB 2.0
- Samtec Right Angle, Surface Female- 4 Port Type USB Type A IP68 USB Connector USB 2.0












