RS PRO Straight, Panel Female- 2 Port Type USB Type A USB Connector USB 2.0
- RS Stock No.:
- 143-8925
- Distrelec Article No.:
- 304-51-106
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$21.96
(exc. GST)
$24.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $21.96 | - |
| 10 - 24 | $20.88 | 4% |
| 25 - 49 | $19.83 | 9% |
| 50 - 249 | $18.85 | 14% |
| 250 + | $17.89 | 18% |
*price indicative
- RS Stock No.:
- 143-8925
- Distrelec Article No.:
- 304-51-106
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Panel | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Number of Ports | 2 | |
| Voltage | 500V | |
| Termination Type | Solder | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Panel | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
Orientation Straight | ||
Number of Ports 2 | ||
Voltage 500V | ||
Termination Type Solder | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
RS PRO USB Connector, Panel Mount, Socket 2.0, Solder, Straight-Dual Port
When you're looking for a dual USB 2.0 socket for panel mounting, turn to this USB connector from the RS PRO range. It conveniently mounts the two sockets in a single space-saving receptacle that can be fitted to a standard XLR format chassis. The output connection header pins can be soldered directly onto PCBs or connected by header cable.
The housing of this socket has been configured to allow industry-standard panel cutouts and maximum panel mounting density. The straight body orientation makes for easy installation. A dust cover is available separately to provide extra protection.
The connector has been tested against a range of international standards to ensure its safety and effectiveness. It complies with RoHS (Reduction of Hazardous Materials) standards and won't damage equipment via electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007). A dual USB connector is commonly found in video and audio equipment.
Features and Benefits
• Dual USB socket
• Type A connector
• Panel mount
• Straight orientation
• Compatible with standard XLR chassis
• Termination by solder
• RoHS compliant on hazardous substances
• Compliant with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 on electrostatic discharge
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Straight, Panel Female- 2 Port Type USB Type A to A USB Connector USB 2.0
- RS PRO Straight, Panel Female- 2 Port Type USB Type A USB Connector USB 2.0
- RS PRO Straight, Panel Female/Female- 2 Port Type USB Type A to B USB Connector USB 2.0
- RS PRO Straight, Panel Female/Female- 2 Port Type USB Type A to A USB Connector USB 2.0
- RS PRO Straight, Panel Female/Female- 2 Port Type USB Type B to A USB Connector USB 2.0
- RS PRO Straight, Panel Female/Female- 2 Port Type USB Type B to B USB Connector USB 2.0
- HARTING Straight, Panel Female- 2 Port Type USB Type A to A IP20 USB Connector USB 2.0
- StarTech.com Straight, Panel Female- 2 Port Type USB Type A IP68 USB Connector USB 2.0
