Hirose Straight, Surface Female- 1 Port Type B USB Connector USB 2.0
- RS Stock No.:
- 136-0900
- Mfr. Part No.:
- ZX80-B-5P(30)
- Brand:
- Hirose
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$1.69
(exc. GST)
$1.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
- Plus 225 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $1.69 | - |
| 25 - 49 | $1.66 | 1% |
| 50 - 99 | $1.61 | 4% |
| 100 - 499 | $1.58 | 6% |
| 500 + | $1.55 | 8% |
*price indicative
- RS Stock No.:
- 136-0900
- Mfr. Part No.:
- ZX80-B-5P(30)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | USB Connector | |
| USB Type | B | |
| Mount Type | Surface | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | ZX | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type USB Connector | ||
USB Type B | ||
Mount Type Surface | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series ZX | ||
Hirose ZX Series Micro-USB 2.0 Receptacle Connectors
ZX series Micro-USB 2.0 receptacle connectors with a compact design and high reliability. These ZX series Micro-USB receptacles are 60% smaller than standard mini USB connectors but still allow a high-speed data transfer of 480 Mbps specified in USB 2.0. An active latch mechanism provides a reliable and durable connection providing a tactile click when mating is complete. A smooth mating and unmating operation with a withdrawal force of 8 N results in reduced wear and prolongs the life of the connector. 10000 cycles of mating and unmating operations can be achieved. These ZX series Micro-USB 2.0 receptacle connectors are available in Micro-B and Micro AB interface configurations and three mounting styles for design flexibility. The mounting styles are configurations are standards (bottom mount), drop-in (mid-mount) and reverse (top mount).
Features and Benefits
• Small, reliable design
• High-speed data transfer of 480 Mbps
• Active latch mechanism for secure connection
• Smooth mating and unmating action for reduced wear
• 10000 cycles of mating and unmating operations
• Low unmating force of 8 N
• Range of mounting styles
Product Application Information
These ZX series Micro-USB connectors are ideal for use in Ultra-thin phones, data recorders, readers, cameras, camcorders, PDAs hand held GPS units
Hirose Micro-USB Connectors
Note
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62' are standard (bottom mount), SMT
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62D' are standard (bottom mount) through hole
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62M' are drop-in (mid-mount), SMT
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62R' are reverse (top-mount), SMT
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62RD' are reverse (top-mount), through hole
Micro USB 2.0 connectors with part numbers xxxxx-AB-xxxx have a Micro-AB mating side configuration
Micro USB 2.0 connectors with part numbers xxxxx-B-xxxx have a Micro-B mating side configuration
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62D' are standard (bottom mount) through hole
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62M' are drop-in (mid-mount), SMT
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62R' are reverse (top-mount), SMT
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62RD' are reverse (top-mount), through hole
Micro USB 2.0 connectors with part numbers xxxxx-AB-xxxx have a Micro-AB mating side configuration
Micro USB 2.0 connectors with part numbers xxxxx-B-xxxx have a Micro-B mating side configuration
- RS Stock No. 1362267
- Mfr. Part No. ZX62-B-5PA(33)
Each (In a Pack of 5)
$1.472
- RS Stock No. 1362267P
- Mfr. Part No. ZX62-B-5PA(33)
Each (Supplied on a Reel)
$1.216
- RS Stock No. 1362263P
- Mfr. Part No. ZX62R-B-5P(30)
Each (Supplied on a Reel)
$1.522
- RS Stock No. 1362263
- Mfr. Part No. ZX62R-B-5P(30)
Each (In a Pack of 5)
$1.89
Related links
- Hirose Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Hirose Straight, Bottom Male- 1 Port Type USB Type B USB Connector USB 2.0
- Hirose Straight, Surface Male- 1 Port Type USB Type B USB Connector USB 2.0
- Hirose Straight, Cable Male- 1 Port Type USB Type B USB Connector USB 2.0
- Hirose Straight, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Hirose Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Hirose Straight, Through Hole Male- 1 Port Type USB Type B USB Connector USB 3.0
- Hirose Straight, Through Hole Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0










