HARTING Straight, Snap-in Male- 1 Port Type USB Type C Module USB Type C

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$97.75

(exc. GST)

$107.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$97.75
10 +$89.95

*price indicative

RS Stock No.:
834-833
Mfr. Part No.:
97000000150
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Module

Mount Type

Snap-in

USB Type

USB Type C

USB Specification

USB Type C

Orientation

Straight

Connector Gender

Male

Number of Ports

1

Minimum Operating Temperature

-40°C

Termination Type

Cable

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Hazardous Area Certification

No

Series

97000000

COO (Country of Origin):
RO
The HARTING Domino USB-C Cube is designed for secure connections in various applications, ensuring reliable data and power transmission.

All dimensions are presented in millimetres for precise engineering compatibility

Original size adheres to DIN A4 standards for convenience in documentation

Released as of 11-Apr-2025, ensuring up-to-date compliance with industry standards

Manufactured to a high quality with a detailed inspection process

Includes a seamless integration approach for enhanced operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy