Amphenol Communications Solutions Right Angle, Surface Male- 1 Port Type USB Type A USB USB 3.1
- RS Stock No.:
- 785-803
- Mfr. Part No.:
- GSB4112312HR
- Brand:
- Amphenol Communications Solutions
Subtotal (1 tray of 100 units)*
$790.78
(exc. GST)
$869.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $790.78 | $7.908 |
*price indicative
- RS Stock No.:
- 785-803
- Mfr. Part No.:
- GSB4112312HR
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | USB | |
| USB Type | USB Type A | |
| Mount Type | Surface | |
| USB Specification | USB 3.1 | |
| Current | 1.8A | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Series | GSB4 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type USB | ||
USB Type USB Type A | ||
Mount Type Surface | ||
USB Specification USB 3.1 | ||
Current 1.8A | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Series GSB4 | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions connector is a robust interconnect solution is designed for a variety of applications, ensuring reliable performance in demanding environments. Its primary function is to facilitate seamless electrical connections.
Constructed for durability, providing long-lasting performance
Optimised for high-frequency applications, minimising signal loss
Available in multiple configurations to suit various connectivity needs
Easy installation process ensures quick and efficient deployment
Related links
- Amphenol Communications Solutions Right Angle, Surface Mount Male- 1 Port Type USB Type A USB USB 3.0
- Amphenol Communications Solutions Right Angle, Surface Mount Male- 1 Port Type USB Type B USB Micro USB
- Amphenol Communications Solutions Right Angle, Surface Mount Male- 1 Port Type USB Type B IPX4 USB Micro USB
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 3.1
- Amphenol Communications Solutions Straight, Surface Mount Male- 1 Port Type USB Type A IPX4 USB USB 3.1
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, PCB Male- 1 Port Type USB Type B IP67 Receptacle USB
