Encitech Connectors Type USB Type A IP67 USB Connector ISO 3.0, PLe
- RS Stock No.:
- 560-364
- Distrelec Article No.:
- 301-03-697
- Mfr. Part No.:
- 1310-1019-02
- Brand:
- Encitech Connectors
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$38.44
(exc. GST)
$42.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $38.44 |
| 10 + | $35.35 |
*price indicative
- RS Stock No.:
- 560-364
- Distrelec Article No.:
- 301-03-697
- Mfr. Part No.:
- 1310-1019-02
- Brand:
- Encitech Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| USB Specification | ISO 3.0, PLe | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
USB Specification ISO 3.0, PLe | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Related links
- Encitech Connectors Type USB Type A IP67 USB Connector PLe, ISO 13849
- Encitech Connectors Female Type USB Type A IP65 USB Connector ISO 13849, PLe
- Encitech Connectors Straight, Front Female- 2 Port Type USB 3.1 Type C IP67 USB Connector USB 3.1
- Encitech Connectors Straight, Panel Female- 2 Port Type Micro USB 2.0 IP67 USB Connector USB 2.0
- Encitech Connectors IEC 61508
- Encitech Connectors Blue, 1 m
- Encitech Connectors Blue, 1 m
- Encitech Connectors Black
