Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type C IP68 USB Connector USB 3.2

Subtotal (1 unit)*

$888.59

(exc. GST)

$977.45

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$888.59

*price indicative

RS Stock No.:
271-994
Mfr. Part No.:
USB3CFTV7ZNF059
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

USB Connector

USB Type

USB Type C

Mount Type

Panel

USB Specification

USB 3.2

Current

5A

IP Rating

IP68

Orientation

Straight

Connector Gender

Female

Number of Ports

1

Voltage

20V

Termination Type

USB Type-C Connector

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Hazardous Area Certification

NO

Series

USB3FTV

The Amphenol Socapex Jam nut USB Type-C connection system for harsh environment offers a ruggedized solution for USB Type C connectors based on MIL DTL 38999 series III type. It protects devices from fluids dust shocks and vibrations. The assembly of USB type C corsets into ruggedized plugs is tool free and can be done on the field. It supports reversible data and power transmission for both plugs and receptacles, offering flexibility in data power delivery and video configurations.

Shock vibration and traction resistance

No tools required for cabling adaptation

EMI protection shielding continuity

Mating plug or receptacle cycles 500 at least

Related links