StarTech.com 4 Port USB Extender, PCI 3.0, USB 3.2 Gen 2
- RS Stock No.:
- 847-711
- Mfr. Part No.:
- P10Q4A-USB-CARD
- Brand:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
$831.05
(exc. GST)
$914.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 5 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $831.05 |
*price indicative
- RS Stock No.:
- 847-711
- Mfr. Part No.:
- P10Q4A-USB-CARD
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Extender | |
| Standards/Approvals | CE/FCC/ICES EMC | |
| Bus Type | PCI 3.0 | |
| USB Specification | USB 3.2 Gen 2 | |
| Number of USB Ports | 4 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Extender | ||
Standards/Approvals CE/FCC/ICES EMC | ||
Bus Type PCI 3.0 | ||
USB Specification USB 3.2 Gen 2 | ||
Number of USB Ports 4 | ||
- COO (Country of Origin):
- TW
The StarTech.com USB PCIe expansion card enhances connectivity by adding four USB-A ports to desktop systems, allowing for high speed data transfer and reliable power supply to peripherals.
Supports up to 10Gbps data transfer rates per port, enhancing performance for multiple devices
Compatible with Windows, macOS, and Linux, ensuring versatility across different operating systems
Features four independent controllers for maximised throughput, reducing data bottlenecks
Includes a built-in SATA power connector, providing stable power for demanding external devices

