StarTech.com 4 Port USB Extender, PCI 3.0, USB 3.2 Gen 2
- RS Stock No.:
- 828-092
- Mfr. Part No.:
- P10Q4A-USB-CARD
- Brand:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
$528.05
(exc. GST)
$580.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $528.05 |
*price indicative
- RS Stock No.:
- 828-092
- Mfr. Part No.:
- P10Q4A-USB-CARD
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Extender | |
| Standards/Approvals | CE/FCC/ICES EMC | |
| USB Specification | USB 3.2 Gen 2 | |
| Bus Type | PCI 3.0 | |
| Number of USB Ports | 4 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Extender | ||
Standards/Approvals CE/FCC/ICES EMC | ||
USB Specification USB 3.2 Gen 2 | ||
Bus Type PCI 3.0 | ||
Number of USB Ports 4 | ||
- COO (Country of Origin):
- TW

