- RS Stock No.:
- 895-0515
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 895-0515
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
This versatile RS Pro USB-C to USB-A adapter cable has been designed with customers in mind and manufactured from high-quality materials. This ensures reliability and fast connection speeds. This cable supports USB 3.0 protocol standard that allows for a data transfer up to 5 Gbps and is finished in a stylish black colour. With a male USB-C connector at one end and a female USB-A port at the other, it enables you to convert your standard USB-A connector to USB-C. The USB adapter cable is 15cm long and ideal for sitting between your current USB-A connector and USB-C port.
Features and benefits:
Connectors: USB-C to USB-A
Plug & Play - no additional software required
Improved shielding
Length: 15 cm
Made from high-quality materials
Gold plated connector & Nickel plated shell
USB Type 3.0 / Compatible with USB 3.1 versions
Colour: Black
Used for connecting USB-C to USB-A port supported devices
Typical Applications:
USB cable is typical components used to provide a connection from computers to peripherals such as keyboards, printers, scanners, portable media players, external hard drives, network adaptors and pointing devices. They are also used to provide electrical power to portable devices via a wall adaptor or computer.
FAQs:
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.
What USB cable type describes?
USB cable types can be classified into several transfer speed groups:
USB 3.1 – the most recent and the fastest available standard of USB
cables. It is capable to transfer up to 10Gbps. Please, bear in mind that USB 3.1 types are not compatible with USB 2.0 or older ports.
USB 3.0 – these cables are able to work up to 5Gbps and are used in many modern devices that require multiple streams of data. USB 3.0 ports are fully backwards compatible which means USB 2.0 cables will be working with them. However, data transfer speed will be limited up to 2.0 standard.
USB 2.0 – one of the most popular USB Cable standard that allows for a transfer speed of 480 Mbps. Most of the devices on the market are compatible with this standard.
What is USB-C?
USB Type C is one of the latest types of USB connector. They are becoming increasingly popular in smaller devices such as smartphones, tablets and slim laptops, due to their compact size. They also offer higher speeds.
USB-C connectors are reversible and can be inserted either way around - a common frustration with previous USB versions.
Features and benefits:
Connectors: USB-C to USB-A
Plug & Play - no additional software required
Improved shielding
Length: 15 cm
Made from high-quality materials
Gold plated connector & Nickel plated shell
USB Type 3.0 / Compatible with USB 3.1 versions
Colour: Black
Used for connecting USB-C to USB-A port supported devices
Typical Applications:
USB cable is typical components used to provide a connection from computers to peripherals such as keyboards, printers, scanners, portable media players, external hard drives, network adaptors and pointing devices. They are also used to provide electrical power to portable devices via a wall adaptor or computer.
FAQs:
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.
What USB cable type describes?
USB cable types can be classified into several transfer speed groups:
USB 3.1 – the most recent and the fastest available standard of USB
cables. It is capable to transfer up to 10Gbps. Please, bear in mind that USB 3.1 types are not compatible with USB 2.0 or older ports.
USB 3.0 – these cables are able to work up to 5Gbps and are used in many modern devices that require multiple streams of data. USB 3.0 ports are fully backwards compatible which means USB 2.0 cables will be working with them. However, data transfer speed will be limited up to 2.0 standard.
USB 2.0 – one of the most popular USB Cable standard that allows for a transfer speed of 480 Mbps. Most of the devices on the market are compatible with this standard.
What is USB-C?
USB Type C is one of the latest types of USB connector. They are becoming increasingly popular in smaller devices such as smartphones, tablets and slim laptops, due to their compact size. They also offer higher speeds.
USB-C connectors are reversible and can be inserted either way around - a common frustration with previous USB versions.
Specifications
Attribute | Value |
---|---|
Length | 150mm |
Sheath Colour | Black |
Standards Met | RoHS Compliant |