Aten USB 2.0 Cable, Male USB A to Female USB A Cable, 5m
- RS Stock No.:
- 283-6141
- Distrelec Article No.:
- 301-97-638
- Mfr. Part No.:
- UE250-AT
- Brand:
- Aten
14 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$43.96
(exc. GST)
$48.36
(inc. GST)
Units | Per unit |
---|---|
1 + | $43.96 |
- RS Stock No.:
- 283-6141
- Distrelec Article No.:
- 301-97-638
- Mfr. Part No.:
- UE250-AT
- Brand:
- Aten
Related links
- Aten USB 2.0 Cable, Male USB A to Female USB A Cable, 12m
- Aten USB 2.0 USB to Serial Converter Cable, Male USB A to Male 9...
- RS PRO USB 2.0 Cable, Male USB A to Male USB A Cable, 5m
- RS PRO USB 2.0 Cable, Male USB A to Female USB A Cable, 5m
- Bulgin USB 2.0 Cable, Male USB A to Male USB A Cable, 5m
- Bulgin USB 2.0 Cable, Male USB B to Male USB A Cable, 5m
- RS PRO USB 2.0 Cable, Male USB A to Male USB A Cable, 2m
- RS PRO USB 2.0 Cable, Male USB A to Male USB A Cable, 3m