StarTech.com RS232 USB A Male to D-sub, 9 Pin Male Interface Converter

Subtotal (1 unit)*

$66.65

(exc. GST)

$73.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.65

*price indicative

RS Stock No.:
250-1164
Distrelec Article No.:
304-09-895
Mfr. Part No.:
1P3FP-USB-SERIAL
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Bus Type

RS232

Connector A

USB A

Connector A Gender

Male

Connector B

D-sub, 9 Pin

Connector B Gender

Male

USB Standard

USB 2.0

COO (Country of Origin):
CN

StarTech.com USB Adapter, Single Port, USB 2.0 Bus Type - 1P3FP-USB-SERIAL


Finding it a stretch to make connections between your computer and legacy devices? Choose this USB adapter from StarTech.com to make data transfer easy. Its 0.91m cable length is enough to give you plenty of positioning options for your setup. This product weighs only 0.055kg, so it's easy to throw in your laptop bag when you're on the move.

Features & Benefits


Compatible with serial portsUse the male DB9 head to connect to serial devices. Screw-lock nuts ensure a stable link for uninterrupted operation.
Highly versatileSuitable for use with an array of equipment from PLCs, scales and scanners to network switches, printers and medical equipment.

• USB A and 9-pin D-sub are widely used industry standards, for easy integration with your existing equipment
• Baud rate up to 921.6Kbps for fast data transfer

FAQs


What software is this unit compatible with?This cable supports Chrome OS, Windows, macOS and Linux, for wide compatibility.

Related links