This 15ft USB 2.0 Active Extension Cable offers one USB A male connector and one USB A female connector, providing an active, bus-powered extension of a USB 2.0 device connection by up to 15ft (4.5m).
Powered directly from the USB port Cascadable up to 5 levels High Speed USB 2.0 compliant host interface, with supported data transfer rates up to 480 Mbps Backwards compatible with USB 1.1/1.0 devices Plug and Play compatible Extends a USB 2.0/1.1/1.0 device connection by an additional 15ft (4.5m) or cascade up to 5 levels for 75ft (22.5m) Powered directly from the USB port, so no external power adapters are required Applications Connect printers, scanners or other USB devices that are just out of reach of regular USB cables Extend the distance of USB peripherals where external power is not available/practical