StarTech.com USB 2.0, Male USB Type C to Male USB Type C, Black, 2 m
- RS Stock No.:
- 186-3225
- Distrelec Article No.:
- 302-14-271
- Mfr. Part No.:
- USB2C5C2M
- Brand:
- StarTech.com
Subtotal (1 unit)*
$28.48
(exc. GST)
$31.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.48 |
*price indicative
- RS Stock No.:
- 186-3225
- Distrelec Article No.:
- 302-14-271
- Mfr. Part No.:
- USB2C5C2M
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Cable | |
| Cable Length | 2m | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Series | USB2 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Cable | ||
Cable Length 2m | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Series USB2 | ||
StarTech USB2 Series IC Socket USB Cable, 2m Cable Length, Black Jacket - USB2C5C2M
This IC socket USB cable provides a straightforward wired connection between USB Type‑C devices for data transfer and power delivery in general-purpose environments. It is a black, PVC-sheathed lead designed to connect two USB‑C equipped products using USB2 signalling, and is suitable for installations where non-hazardous area certification is required.
Features and Benefits:
• USB2.0 signalling for stable high-speed data transfer
• USB Type‑C male-to-male connectors for direct device linking
• 2m length for flexible routing without extensions
• Polyvinyl chloride jacket for abrasion resistance and insulation
• CE marked to indicate conformity with applicable directives
• USB Type‑C male-to-male connectors for direct device linking
• 2m length for flexible routing without extensions
• Polyvinyl chloride jacket for abrasion resistance and insulation
• CE marked to indicate conformity with applicable directives
Applications
• Suitable for linking laptops to peripheral hubs
• Ideal for synchronising external storage devices
• Used with mobile device charging stations
• Can be used for firmware updates on USB‑C equipment
• Used for connecting test instruments with Type‑C ports
• Ideal for synchronising external storage devices
• Used with mobile device charging stations
• Can be used for firmware updates on USB‑C equipment
• Used for connecting test instruments with Type‑C ports
What connector genders are fitted on the cable?
Both ends are male Type‑C, enabling direct male-to-male connections between compatible ports.
What material protects the conductors against wear?
The cable uses a polyvinyl chloride outer jacket that provides mechanical protection and electrical insulation.
Is this cable suitable for use in explosive or classified areas?
It is not certified for hazardous areas and should only be used in non-hazardous locations.
Which standard governs the cables electrical signalling?
The cable complies with USB2.0 signalling, supporting the corresponding transfer behaviours and speeds.

