StarTech.com USB 2.0 Cable, 1m
- RS Stock No.:
- 186-2793
- Mfr. Part No.:
- USBLT1MWS
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 186-2793
- Mfr. Part No.:
- USBLT1MWS
- Brand:
- StarTech.com
- COO (Country of Origin):
- CN
USBLT1MWS USB to Lightning Cable
The USBLT1MWS 1m Slim Lightning to USB Cable is colored to suit white iPhone®, iPod®, and iPad® mobile devices and provides a reliable solution for charging and syncing your Apple® devices with your PC or Mac® computer, through an available USB port.
The cable offers a slim Lightning connector housing which plugs into your device even while it is inside a protective case, so you won't have the hassle of constantly removing the cover each time you charge or sync. Plus, the reversible 8-pin connector can be plugged into your iOS-enabled device with either side facing up, meaning there is no wrong way of inserting the cable into the device.
This lightweight cable also provides a portable solution that makes it perfect for carrying as a laptop or iPad accessory.
The USBLT1MWS is Apple MFi certified and backed by StarTech.com's 2-year Warranty to ensure dependable performance.
The cable offers a slim Lightning connector housing which plugs into your device even while it is inside a protective case, so you won't have the hassle of constantly removing the cover each time you charge or sync. Plus, the reversible 8-pin connector can be plugged into your iOS-enabled device with either side facing up, meaning there is no wrong way of inserting the cable into the device.
This lightweight cable also provides a portable solution that makes it perfect for carrying as a laptop or iPad accessory.
The USBLT1MWS is Apple MFi certified and backed by StarTech.com's 2-year Warranty to ensure dependable performance.
Features & Benefits
• Slim Lightning connector housing
• Reversible Lightning connector
• Aluminum-mylar foil with braided shielding
• Supports high-speed USB data transfer rates of up to 480 Mbps
• Lightweight cable design
• Keep your Lightning-equipped mobile digital device in its protective case while charging
• Complements your white Apple mobile devices
• Guaranteed reliability, backed by StarTech.com 2-Year warranty
• Reversible Lightning connector
• Aluminum-mylar foil with braided shielding
• Supports high-speed USB data transfer rates of up to 480 Mbps
• Lightweight cable design
• Keep your Lightning-equipped mobile digital device in its protective case while charging
• Complements your white Apple mobile devices
• Guaranteed reliability, backed by StarTech.com 2-Year warranty
Applications
• Charge and sync Lightning-equipped Apple mobile digital devices
Whats in the package?
• 1m (3ft) USB Charge / Sync Cable
FAQs
What is a Lighting Connector?
Introduced in 2012 by Apple Inc, the lighting connector replaces the 30-pin connector. The lighting connector is a small connector used for Apples mobile devices such as iPhones, iPads and iPods which can be used for charging and connecting devices to computers/laptops to sync-data, audio and video output. The lighting cable has two different connector ends, one being a USB-A type and the other end being the thin lightning adapter which is also fully reversible.
Introduced in 2012 by Apple Inc, the lighting connector replaces the 30-pin connector. The lighting connector is a small connector used for Apples mobile devices such as iPhones, iPads and iPods which can be used for charging and connecting devices to computers/laptops to sync-data, audio and video output. The lighting cable has two different connector ends, one being a USB-A type and the other end being the thin lightning adapter which is also fully reversible.
Attribute | Value |
---|---|
Length | 1m |
USB Version | USB 2.0 |
Sheath Colour | White |
Standards Met | CE |