- RS Stock No.:
- 183-7417
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 183-7417
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO USB Extension Cable
The RS PRO USB 2.0 A female to B female panel mount extension cable has a length of 6.5in. The beige coloured cable is ideal for mounting on panels or making USB wall plates.
Features and Benefits
Molded connectors
USB B female panel mount to USB A female
USB B female panel mount to USB A female
Certifications
REACH compliant
CE certified
CE certified
Specifications
Attribute | Value |
---|---|
Length | 165mm |
USB Version | USB 2.0 |
Sheath Colour | Grey |