Get a bulk buy discount
Add 6 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$115.52
(exc. GST)
$127.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $115.52 | - |
| 6 - 29 | $114.49 | - |
| 30 + | $94.21 | 18% |
*price indicative
- RS Stock No.:
- 790-6740
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Universal Joint | |
| Bore Diameter | 6mm | |
| Number of Joints | 2 | |
| Overall Length | 56mm | |
| Joint Type | Plain | |
| Hub Diameter | 16mm | |
| Hub Type | Bored Hub | |
| Maximum Working Angle | 90° | |
| Peak Torque | 600Nm | |
| Material | Steel | |
| Maximum Speed | 1000rpm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Universal Joint | ||
Bore Diameter 6mm | ||
Number of Joints 2 | ||
Overall Length 56mm | ||
Joint Type Plain | ||
Hub Diameter 16mm | ||
Hub Type Bored Hub | ||
Maximum Working Angle 90° | ||
Peak Torque 600Nm | ||
Material Steel | ||
Maximum Speed 1000rpm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Universal Joint, Double, Plain Bearing
Revolutionise your machinery connections with exceptional universal joints from the renowned RS PRO range. Perfectly engineered for connecting rotating machinery like conveyors to a prime mover, these versatile joints are also ideal for various vehicles when connecting rods or shafts at an angle.
Crafted from high-quality steel, these plain-bearing universal couplings are designed to excel in applications with an operating angle of up to 90° and a maximum speed of 1000 rpm. They feature a bored hub design with bore sizes ranging from 6 mm to 22 mm, offering you the flexibility you need for your projects.
For optimal performance and extended lifespan, we recommend using a protective gaiter and proper lubrication with these plain bearings. Whether working with belt conveyors, vehicle prop shafts, or centrifugal pumps, these universal joints are your go-to solution for smooth and efficient operation.
Features and Benefits
Variants Available Separately
Applications
Related links
- RS PRO Universal Joint Plain 56mm Length
- RS PRO Universal Joint Plain 96mm Length
- RS PRO Universal Joint Plain 62mm Length
- RS PRO Universal Joint Plain 74mm Length
- RS PRO Universal Joint Plain 114mm Length
- RS PRO Universal Joint Plain 104mm Length
- RS PRO Universal Joint Plain 128mm Length
- RS PRO Universal Joint Plain 163mm Length
