AirTAC Universal Joint F-M5X080U, 1, Universal Joint, Bore 800μm, 125mm Length

Subtotal (1 unit)*

$6.01

(exc. GST)

$6.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.01

*price indicative

RS Stock No.:
657-896
Mfr. Part No.:
F-M5X080U
Brand:
AirTAC
Find similar products by selecting one or more attributes.
Select all

Brand

AirTAC

Product Type

Universal Joint

Bore Diameter

800μm

Number of Joints

1

Overall Length

125mm

Joint Type

Universal Joint

Hub Diameter

10mm

Hub Type

Bored Hub

Maximum Working Angle

15°

Material

Stainless Steel

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy