Ruland Universal Joint US14-12MM-10MM-F, 1, Universal, Bore 12mm, 76.2mm Length

Subtotal (1 unit)*

$538.13

(exc. GST)

$591.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$538.13

*price indicative

RS Stock No.:
615-762
Mfr. Part No.:
US14-12MM-10MM-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

12mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

76.2mm

Joint Type

Universal

Hub Diameter

22.1mm

Maximum Working Angle

45°

Peak Torque

197.7Nm

Material

Alloy Steel

Standards/Approvals

RoHS, ISO 9001:015, REACH

COO (Country of Origin):
US
The Ruland Single Cardan Friction Bearing Universal Joint is ideal for applications with space constraints and offers higher torque capacity than similarly sized double universal joints. It features pins and blocks that are precision machined, selectively heat treated, and ground for high strength, accuracy, and wear resistance. Combined with precision ground and hardened yoke ears, this joint provides a longer lifespan, improved performance in demanding applications, and allows greater angular misalignment of up to 45° compared to standard single universal joints.

Constructed from high-quality materials for enhanced durability

Designed for easy installation reducing downtime during setup

Manufactured in the USA by Belden Universal for strict control of processes

Versatile design allows for easy integration into various mechanical systems

Meets industry standards for consistent performance in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy