Ruland Universal Joint UD6-4MM-4MM-SS, 2, Universal, Bore 4mm, 61.9mm Length

Subtotal (1 unit)*

$880.09

(exc. GST)

$968.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$880.09

*price indicative

RS Stock No.:
614-366
Mfr. Part No.:
UD6-4MM-4MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

4mm

Product Type

Universal Joint

Number of Joints

2

Overall Length

61.9mm

Joint Type

Universal

Hub Diameter

9.4mm

Maximum Working Angle

90°

Peak Torque

7.9Nm

Material

Stainless Steel

Standards/Approvals

RoHS, REACH, ISO 9001:015

COO (Country of Origin):
US
The Ruland Double Cardan Friction Bearing Universal Joint is ideal for applications with wide distances between shafts and can accommodate all forms of misalignment. It features pins and blocks that are precision machined, selectively heat treated, and ground for high strength, accuracy, and wear resistance. Combined with precision ground and hardened yoke ears, this joint offers a longer lifespan, enhanced performance in demanding applications, and allows greater angular misalignment of up to 90° compared to standard double universal joints.

Constructed from high-quality materials for enhanced durability

Offers excellent corrosion resistance to ensure a long life

Designed for easy installation reducing downtime during setup

Manufactured in the USA by Belden Universal for strict control of processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy