Ruland Universal Joint US40-30MM-30MM-SS, 1, Universal, Bore 30mm, 177.8mm Length

Subtotal (1 unit)*

$3,529.53

(exc. GST)

$3,882.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,529.53

*price indicative

RS Stock No.:
614-243
Mfr. Part No.:
US40-30MM-30MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

30mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

177.8mm

Joint Type

Universal

Hub Diameter

63.4mm

Maximum Working Angle

45°

Peak Torque

2626.9Nm

Material

Stainless Steel

Standards/Approvals

REACH, RoHS, ISO 9001:015

COO (Country of Origin):
US
The Ruland Single Universal Joint is designed to ensure optimal performance in motion control applications. With a focus on enhancing operational efficiency, this product is made from robust material that promises durability and resistance to wear. The innovative design allows for seamless integration into your existing systems, enhancing reliability across various manufacturing processes. This solution is particularly ideal for those who demand high standards in their projects, ensuring that every unit delivers consistent quality. Its versatile nature allows for use in multiple sectors, thereby providing flexibility and utility in various applications. The craftsmanship involved not only caters to precision but also adheres to stringent quality control measures, making it an exceptional choice for professionals.

Crafted from high grade stainless steel for enhanced durability and strength

Designed for easy installation reducing downtime during replacement

Features a lightweight construction that does not compromise on performance

Optimised for smooth operation minimising friction and wear over time

Compatible with various configurations making it adaptable for different applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy