Ruland Universal Joint UD28-XX-XX-SS-KIT, 2, Universal, 196.9mm Length
- RS Stock No.:
- 614-155
- Mfr. Part No.:
- UD28-XX-XX-SS-KIT
- Brand:
- Ruland
Subtotal (1 unit)*
$1,233.53
(exc. GST)
$1,356.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,233.53 |
*price indicative
- RS Stock No.:
- 614-155
- Mfr. Part No.:
- UD28-XX-XX-SS-KIT
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Number of Joints | 2 | |
| Overall Length | 196.9mm | |
| Joint Type | Universal | |
| Hub Diameter | 44.3mm | |
| Maximum Working Angle | 90° | |
| Material | 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Number of Joints 2 | ||
Overall Length 196.9mm | ||
Joint Type Universal | ||
Hub Diameter 44.3mm | ||
Maximum Working Angle 90° | ||
Material 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Double cardan friction bearing universal joint kit is ideal for applications with wide distances between shafts and can accommodate all types of misalignment. It features a plain bearing design consisting of precision-machined pins and blocks that are selectively heat treated and ground for high strength, accuracy, and wear resistance. Combined with precision-ground and hardened yoke ears, this joint offers a longer lifespan and enhanced performance in demanding applications. It also allows for greater angular misalignment of up to 90° compared to standard double universal joints.
Made from high grade stainless steel for increased corrosion resistance
Compatible with boot for protection against dust and water
Self lubricating design reduces maintenance time
Related links
- Ruland Universal Joint UD28-XX-XX-SS Universal, 196.9mm Length
- Ruland Universal Joint UD28-XX-XX-F-KIT Universal, 196.9mm Length
- Ruland Universal Joint UD28-XX-XX-F Universal, 196.9mm Length
- Ruland Universal Joint UD28-22MM-22MM-SS Universal 196.9mm Length
- Ruland Universal Joint UD8-XX-XX-SS-KIT Universal, 71.5mm Length
- Ruland Universal Joint UD10-XX-XX-SS-KIT Universal, 82.6mm Length
- Ruland Universal Joint UD12-XX-XX-SS-KIT Universal, 96.9mm Length
- Ruland Universal Joint UD32-XX-XX-SS-KIT Universal, 220.7mm Length
