Ruland Universal Joint UDSK20-14MM-12MM-SS, 2, Universal, Bore 14mm, 142.9mm Length

Subtotal (1 unit)*

$2,285.05

(exc. GST)

$2,513.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,285.05

*price indicative

RS Stock No.:
613-806
Mfr. Part No.:
UDSK20-14MM-12MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Bore Diameter

14mm

Number of Joints

2

Overall Length

142.9mm

Joint Type

Universal

Hub Diameter

31.6mm

Maximum Working Angle

90°

Peak Torque

345.7Nm

Material

Stainless Steel

Standards/Approvals

REACH, ISO 9001:015, RoHS

COO (Country of Origin):
US
The Ruland Double Cardan Friction Bearing Universal Joint is ideal for applications with wide distances between shafts and can accommodate all forms of misalignment. It consists of pins and blocks that are precision machined, selectively heat treated, and ground for high strength, accuracy, and wear resistance

Precision ground and hardened yoke ears allow for a longer lifespan

Increases performance

Greater angular misalignment of up to 90°

Constructed from high-quality materials for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy