FLIR Battery Charger for Si124 Ultrasonic Leak Detector
- RS Stock No.:
- 211-0032
- Mfr. Part No.:
- T911984
- Brand:
- FLIR
Subtotal (1 unit)*
$624.74
(exc. GST)
$687.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $624.74 |
*price indicative
- RS Stock No.:
- 211-0032
- Mfr. Part No.:
- T911984
- Brand:
- FLIR
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
| Brand | FLIR | |
| Product Type | Ultrasonic Leak Detector | |
| Battery Type | Rechargeable Lithium-ion | |
| Battery Life | 7h | |
| Standards/Approvals | No | |
| Weight | 2.9kg | |
| Model Number | Battery Charger for Si124 | |
| Resolution | 800 x 480 pixels | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Product Type Ultrasonic Leak Detector | ||
Battery Type Rechargeable Lithium-ion | ||
Battery Life 7h | ||
Standards/Approvals No | ||
Weight 2.9kg | ||
Model Number Battery Charger for Si124 | ||
Resolution 800 x 480 pixels | ||
- COO (Country of Origin):
- FI
FLIR Ultrasonic Leak Detector Tester, Rechargeable Li-Ion Battery - T911984
This ultrasonic leak detector tester is designed to provide a reliable reference for businesses that require tool measurement verification. With a compact size of 150 x 80 x 50 mm and weighing only 0.285 kg, this tester is easy to carry and use. The rechargeable Li-ion battery ensures long-lasting power for extended usage.
Features & Benefits
• Acoustic camera tester included for accurate performance verification
• Comes with a table tripod for stable positioning during testing
• Quick release mount for easy tripod mounting
• Provides precise measurements for leak detection
• Lightweight and portable design for effortless use
Applications
• Used for verifying tool measurement performance over time
• Suitable for detecting and locating leaks in various equipment
Can it provide accurate performance verification?
Yes, the ultrasonic leak detector tester is designed to provide precise measurements for verifying tool performance.
Will it be suitable for businesses in the automation industry?
Yes, this tester is suitable for businesses in the automation industry looking to ensure accurate tool measurement verification.
Is it easy to use and portable?
Yes, the ultrasonic leak detector tester is lightweight, portable, and easy to carry, making it convenient for on-site usage.
Related links
- FLIR Cable from Battery to Si124 Ultrasonic Leak Detector
- FLIR Si124 Ultrasonic Leak Detector 800 x 480pixel Display
- FLIR Ultrasonic Leak Detector, 5 in Display
- FLIR Battery For Flir Si124
- FLIR Si124 Carrying Case
- FLIR T912545 Ultrasonic Leak Detector
- FLIR T912472 Ultrasonic Leak Detector
- FLIR T912306 Ultrasonic Leak Detector