FTDI Chip UART SIE, UART 20-Pin SSOP, FT221XS-R

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
923-1600
Mfr. Part No.:
FT221XS-R
Brand:
FTDI Chip
Find similar products by selecting one or more attributes.
Select all

Brand

FTDI Chip

Number of Channels per Chip

1

Standard Supported

SIE, UART

Transmit FIFO

512B

Receive FIFO

512B

Maximum Data Rate

1Mbit/s

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

20

Typical Operating Supply Voltage

5 V

Dimensions

0.344 x 0.157 x 0.059in

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TW

FT220X, FT221X, Full Speed USB 2.0 to 4-Bit SPI / FT1248 Bridge


The FT220X and FT221X Full Speed USB 2.0 ICs offer a compact bridge to 4-Bit SPI / FT1248 interfaces. The devices can acknowledge USB bus data, capable of operating up to 500 kbps, with low power consumption (8 mA). The USB 2.0 serial bus to 4-Bit SPI / FT1248 Bridge enables the USB interface to be added into a system design quickly and easily.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.