EXAR Quad-Channel Universal Asynchronous Receiver & Transmitter IrDA 144-Pin LQFP, XR17D154CV-F
- RS Stock No.:
- 686-6014
- Mfr. Part No.:
- XR17D154CV-F
- Brand:
- EXAR
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 686-6014
- Mfr. Part No.:
- XR17D154CV-F
- Brand:
- EXAR
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Number of Channels per Chip | 4 | |
| Standard Supported | IrDA | |
| Transmit FIFO | 64B | |
| Maximum Data Rate | 6.25Mbit/s | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 144 | |
| Typical Operating Supply Voltage | 3 → 5.5 V | |
| Dimensions | 20.1 x 20.1 x 1.45mm | |
| Length | 20.1mm | |
| Width | 20.1mm | |
| Height | 1.45mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Number of Channels per Chip 4 | ||
Standard Supported IrDA | ||
Transmit FIFO 64B | ||
Maximum Data Rate 6.25Mbit/s | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 144 | ||
Typical Operating Supply Voltage 3 → 5.5 V | ||
Dimensions 20.1 x 20.1 x 1.45mm | ||
Length 20.1mm | ||
Width 20.1mm | ||
Height 1.45mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
