MaxLinear Quad-Channel UART 68-Pin PLCC, ST16C454CJ68-F

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal 10 units (supplied in a tube)*

$97.50

(exc. GST)

$107.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
10 - 49$9.75
50 - 99$8.50
100 - 249$8.31
250 +$8.24

*price indicative

Packaging Options:
RS Stock No.:
686-5910P
Mfr. Part No.:
ST16C454CJ68-F
Brand:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Number of Channels per Chip

4

Maximum Data Rate

1.5Mbit/s

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

68

Dimensions

24.33 x 24.33 x 3.68mm

Length

24.33mm

Width

24.33mm

Height

3.68mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Related links