MaxLinear UART 48-Pin TQFP, ST16C550CQ48-F
- RS Stock No.:
- 170-4446
- Mfr. Part No.:
- ST16C550CQ48-F
- Brand:
- MaxLinear
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-4446
- Mfr. Part No.:
- ST16C550CQ48-F
- Brand:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Number of Channels | 1 | |
| Product Type | UART | |
| Standard Supported | No | |
| Transmit FIFO | 16bit | |
| Receive FIFO | 16bit | |
| Maximum Data Rate | 1.5Mbps | |
| Mount Type | Surface | |
| Package Type | TQFP | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 2.97V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 9.2mm | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Number of Channels 1 | ||
Product Type UART | ||
Standard Supported No | ||
Transmit FIFO 16bit | ||
Receive FIFO 16bit | ||
Maximum Data Rate 1.5Mbps | ||
Mount Type Surface | ||
Package Type TQFP | ||
Pin Count 48 | ||
Minimum Supply Voltage 2.97V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 9.2mm | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Universal Asynchronous Receiver/Transmitter (UART), EXAR
Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus Interface such as 8-bit VLIO.
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.
Related links
- MaxLinear 1-Channel UART 48-Pin TQFP, ST16C550CQ48-F
- MaxLinear 1-Channel UART 48-Pin TQFP, ST16C550IQ48-F
- MaxLinear 1-Channel UART 48-Pin TQFP
- MaxLinear 1-Channel UART RS232 IrDA XR16C850CM-F
- MaxLinear 4-Channel UART 48-Pin TQFP, XR21V1414IM48-F
- MaxLinear 2-Channel UART IrDA 48-Pin TQFP, XR16C2850CM-F
- MaxLinear 2-Channel UART RS422 IrDA 48-Pin TQFP, XR16L2750CM-F
- MaxLinear 2-Channel UART RS485 ST16C2550CQ48-F
