NXP UART UART 48-Pin LQFP, SC16C550BIB48,128
- RS Stock No.:
- 166-0323
- Mfr. Part No.:
- SC16C550BIB48,128
- Brand:
- NXP
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-0323
- Mfr. Part No.:
- SC16C550BIB48,128
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | UART | |
| Standard Supported | UART | |
| Pin Count | 48 | |
| Package Type | LQFP | |
| Maximum Data Rate | 3 Mbps | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Receive FIFO | 16 B | |
| Transmit FIFO | 16 B | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type UART | ||
Standard Supported UART | ||
Pin Count 48 | ||
Package Type LQFP | ||
Maximum Data Rate 3 Mbps | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Receive FIFO 16 B | ||
Transmit FIFO 16 B | ||
- COO (Country of Origin):
- TW
Universal Asynchronous Receiver/Transmitter (UART), NXP
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.
Related links
- NXP UART UART 48-Pin LQFP128
- NXP 2-Channel UART UART 48-Pin LQFP151
- NXP 2-Channel UART UART 48-Pin LQFP
- MaxLinear 1-Channel UART 48-Pin TQFP
- MaxLinear 1-Channel UART 48-Pin TQFP, ST16C550CQ48-F
- MaxLinear 1-Channel UART 48-Pin TQFP, ST16C550IQ48-F
- MaxLinear 4-Channel UART 48-Pin TQFP, XR21V1414IM48-F
- NXP 2-Channel UART UART, IrDA 28-Pin TSSOP
