Makita Tyre Inflator 8.3 bar
- RS Stock No.:
- 866-592
- Mfr. Part No.:
- DMP180RT1J
- Brand:
- Makita
N
Subtotal (1 unit)*
$573.30
(exc. GST)
$630.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $573.30 |
*price indicative
- RS Stock No.:
- 866-592
- Mfr. Part No.:
- DMP180RT1J
- Brand:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Tyre Inflator | |
| Inflation Pressure Range | 8.3bar | |
| Standards/Approvals | EN IEC 63000:2018 | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Tyre Inflator | ||
Inflation Pressure Range 8.3bar | ||
Standards/Approvals EN IEC 63000:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Inflator is Ideal for inflating tyres on cars and bicycles effortlessly. Its automatic shut-off feature ensures optimal pressure is maintained for various applications.
Nominal battery voltage of 18V provides efficient performance
Digital pressure gauge with backlight enhances visibility during use
Automatically stops when the target pressure is reached for safety
LED job light ensures easy operation in low-light conditions
