AXINDUS MP22E Series Data Cable 8 Pairs 16 Cores 0.22 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 910-7545
- Mfr. Part No.:
- MCP8
- Brand:
- AXINDUS
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$1,275.59
(exc. GST)
$1,403.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 39 | $1,275.59 | $12.756 |
| 40 + | $1,244.30 | $12.443 |
*price indicative
- RS Stock No.:
- 910-7545
- Mfr. Part No.:
- MCP8
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Data Cable | |
| Number of Pairs | 8 | |
| Cross Sectional Area | 0.22mm² | |
| Number of Cores | 16 | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 8.1mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60332-1, NF C 32-070/C2 | |
| Voltage | 250V | |
| Core Strands | 7 x 200 μm | |
| Number of Strands | 7 | |
| Series | MP22E | |
| Conductor Material | Tin Copper Wire | |
| Fire Behaviour | Flame Retardant | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Data Cable | ||
Number of Pairs 8 | ||
Cross Sectional Area 0.22mm² | ||
Number of Cores 16 | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 8.1mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60332-1, NF C 32-070/C2 | ||
Voltage 250V | ||
Core Strands 7 x 200 μm | ||
Number of Strands 7 | ||
Series MP22E | ||
Conductor Material Tin Copper Wire | ||
Fire Behaviour Flame Retardant | ||
Size of Strands 200μm | ||
- COO (Country of Origin):
- CN
CAE 2, 5 & 8 Pair Industrial Cable
CAE MCP series industrial cable enable thre transport of electronic, signalling and communication signals in disturbed areas thanks to the dual shielding consisting of copper braid and aluminium tape shield.
Features and Benefits
PVC sheath;Tinned copper braid;Aluminum tape shield;RoHS;Flame Retardant
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.
Standards
NF C 32-70/C2, IEC 60332-1
Related links
- AXINDUS MP22E Series Data Cable 0.22 mm² Grey Sheath Polyvinyl Chloride
- AXINDUS MP22E Series Data Cable 0.22 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.22 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik UL LiYCY Series Multi-Core Industrial Cable 0.22 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik UL LIYY Series Multi-Core Industrial Cable 0.22 mm² Black Sheath Polyvinyl Chloride
- RS PRO MPOS Series Data Cable 0.22 mm² Grey Sheath Polyvinyl Chloride
- RS PRO MPOS Series Data Cable 0.22 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 0.22 mm² Grey Sheath Low
