Lapp Unitronic Series Data Cable 2 Pairs 0.25 mm² 50 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 807-9079
- Mfr. Part No.:
- 0031371
- Brand:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$334.50
(exc. GST)
$367.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $334.50 | $6.69 |
| 5 + | $322.80 | $6.456 |
*price indicative
- RS Stock No.:
- 807-9079
- Mfr. Part No.:
- 0031371
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Number of Pairs | 2 | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.25mm² | |
| Cable Length | 50m | |
| Jacket Colour | Grey | |
| Outside Diameter | 6.9mm | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60332-1 | |
| Fire Behaviour | Flame Retardant | |
| Conductor Material | Bare Copper | |
| Series | Unitronic | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Number of Pairs 2 | ||
Product Type Data Cable | ||
Cross Sectional Area 0.25mm² | ||
Cable Length 50m | ||
Jacket Colour Grey | ||
Outside Diameter 6.9mm | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60332-1 | ||
Fire Behaviour Flame Retardant | ||
Conductor Material Bare Copper | ||
Series Unitronic | ||
Voltage 250V | ||
- COO (Country of Origin):
- DE
Lapp UNITRONIC Series Data Cable, 50 m Length, 250 V Voltage Rating - 0031371
This data cable by Lapp is a high-quality twisted pair cable that is shielded for maximum durability and performance. With a 100 Ω impedance and flame retardant properties, this cable is reliable for a wide range of applications across different industries.
Features & Benefits
• Twisted pair design for reduced crosstalk and interference
• Shielded construction for enhanced durability and signal integrity
• UNITRONIC series cable for reliable performance
• Flame retardant properties for increased safety
• 24 AWG cable for efficient data transmission
Applications
• Ideal for use in data transmission
• Can be used for connecting devices in industrial automation systems
• Suitable for structured cabling installations
• Can be used in control systems for electrical equipment
Can it be used in outdoor applications?
Yes, this data cable is suitable for both indoor and outdoor applications.
Will it provide reliable data transmission in harsh environments?
Yes, the shielded design of this cable ensures reliable data transmission even in harsh environments.
Is it compatible with standard connectors?
Yes, this data cable is compatible with a wide range of standard connectors used in the industry.
Related links
- Lapp Unitronic Series Data Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
