Alpha Wire Pro-Tekt Series Multipair Industrial Cable, 3 Pairs, 0.35 mm², Unscreened, 22 AWG, 50m, None Shield, Twisted
- RS Stock No.:
- 740-4777
- Mfr. Part No.:
- B964031 GE321
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 740-4777
- Mfr. Part No.:
- B964031 GE321
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 3 | |
| Cross Sectional Area | 0.35 mm² | |
| American Wire Gauge | 22 AWG | |
| Screened/Unscreened | Unscreened | |
| Length | 50m | |
| Shield Type | None | |
| Sheath Colour | Grey | |
| Cable Type | Twisted Pair | |
| Outer Diameter | 6.2mm | |
| Outer Sheath Material | PVC | |
| Characteristic Impedance | 79 Ω | |
| Shielded/Unshielded | Unshielded | |
| Voltage Rating | 300 V | |
| Core Strands | 7/30 | |
| Series | Pro-Tekt | |
| Fire Behaviour | Flame Retardant | |
| Standards Met | CE, CSA Certified, UL | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 3 | ||
Cross Sectional Area 0.35 mm² | ||
American Wire Gauge 22 AWG | ||
Screened/Unscreened Unscreened | ||
Length 50m | ||
Shield Type None | ||
Sheath Colour Grey | ||
Cable Type Twisted Pair | ||
Outer Diameter 6.2mm | ||
Outer Sheath Material PVC | ||
Characteristic Impedance 79 Ω | ||
Shielded/Unshielded Unshielded | ||
Voltage Rating 300 V | ||
Core Strands 7/30 | ||
Series Pro-Tekt | ||
Fire Behaviour Flame Retardant | ||
Standards Met CE, CSA Certified, UL | ||
- COO (Country of Origin):
- US
Alpha Wire Pro-Tekt European Cable System
The Pro-Tekt series of multicore cables from Alpha Wire have been designed specifically for the European marketplace. When cable failure is not an option, the Pro-Tekt range of cables offer rugged, reliable performance in demanding industrial applications. The Pro-Tekt cable range is available with or without shielding and includes foil, braiding or both. Pro-Tekt cables feature a unique, premium-grade PVC jacket and insulation that makes routing of the cable easier in small, tight spaces.
Features and Benefits
Foil shielding, braid shielding, foil/braid shielding and unshielded
300 V
Wide temperature range
Stranded tinned copper
PVC insulation
Durable
300 V
Wide temperature range
Stranded tinned copper
PVC insulation
Durable
Product Application Information
The Pro-Tekt range of cables can be used in many applications within industrial process controls, point of sale equipment, computer peripherals and medical electronics.
What is UL?
The UL standard (Underwriters Laboratories) is a recognised certificate that requires the rigorous testing of product samples to determine whether the product meets specific, defined requirements. These requirements are often based on UL's published and nationally recognised Standards for Safety.
Pro-Tekt 300 V Unshielded, Multipair
Pairs: 3, White + Black, White + Brown, White + Red
Nominal Diameter: 0.244 inch (6.20 mm)
Jacket Thickness: 0.032 inch (0.81 mm)
Stranding: 7/30
Insulation Thickness: 0.010 (0.25 mm)
22 AWG (0.35 mm²)
Jacket Colour: Grey
Nominal Diameter: 0.244 inch (6.20 mm)
Jacket Thickness: 0.032 inch (0.81 mm)
Stranding: 7/30
Insulation Thickness: 0.010 (0.25 mm)
22 AWG (0.35 mm²)
Jacket Colour: Grey
