Lapp UNITRONIC Li2YCY Series Data Cable 2 Pairs 0.5 mm² 50 m Grey Sheath PVC

Subtotal (1 reel of 50 metres)*

$668.65

(exc. GST)

$735.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$668.65$13.373

*price indicative

RS Stock No.:
724-4585
Mfr. Part No.:
34060
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Data Cable

Number of Pairs

2

Cross Sectional Area

0.5mm²

Cable Length

50m

Jacket Colour

Grey

Outside Diameter

8.5mm

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Jacket Material

PVC

Maximum Operating Temperature

80°C

Standards/Approvals

Design based on standard VDE 0812 and EN 50288-7

Fire Behaviour

Flame Retardant

Voltage

250V

Series

UNITRONIC Li2YCY

Conductor Material

Bare Copper

Lapp UNITRONIC Series Data Cable, 20 AWG, Twisted Pair - 34060


This data cable by Lapp features a 20 AWG twisted pair cable, providing reliable connectivity in various applications. With its unique design and high-quality materials, this cable ensures efficient data transmission and durability. Ideal for use in automation, electronics, and mechanical industries, the Lapp data cable is a top choice for professionals seeking a dependable solution.

Features & Benefits


• Twisted pair cable design ensures minimal signal interference

• Li2YCY cable type for enhanced performance

• Flame retardant construction for safety in various environments

• UNITRONIC screened cable for added protection against electromagnetic interference

• FTP shielded cable design for secure data transmission

• 1000V voltage rating for compatibility with different systems

• Grey PVC outer sheath provides durability and protection

• 50m length offers flexibility in installation

Applications


• Suitable for use in data transmission systems

• Ideal for industrial automation applications

• Used for connecting electronic devices in various settings

Can it be used in outdoor installations?


Yes, the Lapp data cable is flame retardant, making it suitable for outdoor use.

Will it work with high-voltage systems?


Yes, this cable has a 1000V voltage rating, ensuring compatibility with various systems.

Is it suitable for industrial machinery applications?


Yes, the Lapp data cable is designed to withstand the rigours of industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy